GBC30DCCN

Heilind Number:SULGBC30DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCCN

Detailed Description

Introducing the GBC30DCCN, a high-performance female board-to-board PCB connector crafted with precision engineering. This connector, featuring two rows of 60 contacts, guarantees seamless connectivity in your electronic devices. Its contact material, Phosphor Bronze, plated with Gold, ensures optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets rigorous industry standards. The Hairpin contact type and Right Angle orientation offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, facilitates efficient PCB integration. The Matte Tin termination plating guarantees durability. Trust the GBC30DCCN for reliable and high-speed connections in your electronic applications.