GBC30DCCT

Heilind Number:SULGBC30DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCCT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCCT

Detailed Description

GBC30DCCT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and two rows of 30 female contacts, it offers seamless connectivity in tight spaces. Constructed with durable PA9T and featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and longevity. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type further enhance its versatility. With a pitch of 2.54mm and a contact tail length of 6.35mm, it allows for efficient signal transfer. Matte tin termination plating adds to its robustness. Overall, the GBC30DCCT is a top choice for high-reliability applications in aerospace, defense, and industrial settings.