GBC30DCKD

Heilind Number:SULGBC30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCKD

Detailed Description

Introducing the GBC30DCKD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures seamless integration into your electronic systems. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type and straight orientation provide secure connections. With 60 positions, 3A amperage, and 700VAC voltage, it meets the demands of various applications. Its operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, the GBC30DCKD is the perfect choice for high-density PCB layouts. Upgrade your connectivity with this essential component.