GBC30DCKH

Heilind Number:SULGBC30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCKH

Detailed Description

The GBC30DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector with two rows and a clearance hole mount type ensures secure and reliable connections. With a 3A amperage rating and 700VAC voltage, it guarantees efficient power transmission. The loop bellow contact type and gold-plated phosphor bronze contacts offer excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 60 positions and a 2.54mm pitch, it provides ample connectivity options. The connector's straight orientation, .19in tail length, and compact dimensions of .61in height and 9.4mm width make it easy to integrate into PCB designs. Terminated with matte tin, it ensures durability and longevity. Ideal for applications in aerospace, defense, and industrial sectors, the GBC30DCKH guarantees high reliability and performance.