GBC30DCKI-S288

Heilind Number:SULGBC30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCKI-S288

Detailed Description

Introducing SKU GBC30DCKI-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This connector, featuring PA9T and Phosphor Bronze construction, boasts a durable build suited for industrial applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The female gender, straddle orientation, and threaded mount type make for secure and versatile installations. Contact points plated in gold guarantee excellent conductivity, while the loop bellow contact type and 60 positions offer extensive connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for rugged use. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The termination method of card extender with matte tin plating further enhances its performance. Elevate your PCB connections with the GBC30DCKI-S288.