GBC30DCKI

Heilind Number:SULGBC30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCKI

Detailed Description

Introducing the GBC30DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 60 positions, it offers ample connectivity options. The contact material is PA9T & phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its threaded mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The loop bellow contact type and straight orientation further enhance its functionality. With a compact size, measuring only 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the GBC30DCKI for efficient and dependable board-to-board connections.