| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGBC30DCKN-S288 |
GBC30DCKN-S288
| Heilind Number: | SULGBC30DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 3A and voltage capability of 700VAC. With a compact form factor, it offers 60 positions in a dual-row configuration, making it ideal for densely populated PCBs. The loop bellow contact type and gold-plated phosphor bronze contacts guarantee excellent signal integrity. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. The termination method is through card extender with matte tin plating for durability. Perfect for professionals in the electronics industry, the GBC30DCKN-S288 is a top choice for secure and efficient board-to-board connections.

