GBC30DCKN

Heilind Number:SULGBC30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCKN

Detailed Description

Introducing the GBC30DCKN, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm, this connector features two rows of 60 gold-plated phosphor bronze contacts, ensuring efficient power and signal transmission at an amperage of 3A and a voltage rating of 700VAC. The loop bellow contact type and straight orientation provide secure and stable connections, while the termination method of thru hole with matte tin plating guarantees durability even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Upgrade your PCB designs with the GBC30DCKN and experience unparalleled performance and longevity.