GBC30DCKS-S288

Heilind Number:SULGBC30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCKS-S288

Detailed Description

The GBC30DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in industrial environments. With a 2.54mm pitch and 60 positions spread across 2 rows, it offers versatile interconnection possibilities. The side-hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of settings. The connector's loop bellow contact type and straddle orientation further enhance its performance and durability. With a compact design measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Whether used in aerospace, telecommunications, or other hi-rel industries, the GBC30DCKS-S288 delivers exceptional quality and performance.