| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DCKS |
GBC30DCKS
| Heilind Number: | SULGBC30DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC30DCKS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 60 positions, this connector ensures secure and reliable connections on your circuit board. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it offers excellent conductivity and durability. The side hole mount type and thru-hole termination method make installation easy and efficient. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is perfect for use in a wide range of environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, saves valuable space on your PCB. Trust the GBC30DCKS for all your board-to-board connectivity needs.

