GBC30DCMD

Heilind Number:SULGBC30DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCMD

Detailed Description

Introducing the GBC30DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and voltage capability up to 700VAC, it meets the requirements of power-intensive systems. The hairpin contact design and wire wrap termination method provide secure and stable connections, ideal for industrial environments. With 60 positions arranged in 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained PCB layouts. Trust the GBC30DCMD for efficient and durable board-to-board connections in your electronic designs.