GBC30DCMH-S288

Heilind Number:SULGBC30DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCMH-S288

Detailed Description

The GBC30DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 60 positions arranged in two rows, this connector ensures reliable signal transmission. Featuring a female gender and straddle orientation, it offers versatility in connectivity. The contact material is premium Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and card extender termination method further enhance durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh industrial environments. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating adds to its longevity. Whether for aerospace, defense, or industrial applications, the GBC30DCMH-S288 is a reliable choice for high-reliability connectivity.