| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DCMH |
GBC30DCMH
| Heilind Number: | SULGBC30DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance 2-row female board-to-board PCB connector, GBC30DCMH. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm and accommodating up to 60 positions, it's perfect for demanding applications. The straight orientation and wire wrap termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it offers durability and safety. The matte tin termination plating enhances conductivity. With a compact design measuring 15.49mm in height and 9.4mm in width, it's ideal for space-constrained environments. Trust in the quality and performance of our GBC30DCMH connector for your connectivity needs.

