GBC30DCMI-S288

Heilind Number:SULGBC30DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCMI-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU GBC30DCMI-S288, is engineered for precision and reliability in demanding electronic applications. Featuring a rugged PA9T housing and precision-machined phosphor bronze contacts plated with gold, it ensures optimal signal transfer even in harsh environments. With a current rating of 3A and a voltage limit of 700VAC, it meets the needs of power and data-intensive systems. Its 2-row, 60-position design with a 2.54mm pitch allows for efficient connectivity. The connector's hairpin contact type and card extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. The matte tin termination plating ensures long-term durability. With a compact size and straddle orientation, it offers flexibility in PCB layout design. Trust in the GBC30DCMIS288 for high-reliability interconnect solutions.