GBC30DCMI

Heilind Number:SULGBC30DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCMI

Detailed Description

The GBC30DCMI Board To Board PCB Connector offers reliable and high-performance connectivity for your electronic applications. With a gender of Female and two rows of contacts, this connector features a Threaded mount type and Wire Wrap termination method, ensuring secure and stable connections. Crafted from PA9T and Phosphor Bronze with Gold contact plating, it guarantees durability and efficient signal transmission. Operating at 700 VAC and 3A, with a pitch of 2.54mm (.1 in), it meets high power and data transmission requirements. Its Hairpin contact type and straight orientation, along with 60 positions and a tail length of 14.22mm (.56 in), make it versatile for various PCB configurations. With an operating temperature range of -65 to 125°C, Matte Tin termination plating, and a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, this connector is suitable for demanding industrial environments. Trust in the GBC30DCMI for seamless connectivity in aerospace, defense, and other critical applications.