GBC30DCMN-S288

Heilind Number:SULGBC30DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCMN-S288

Detailed Description

The GBC30DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector boasts a rugged design for reliable connectivity. With a low 3A amperage and 700VAC voltage rating, it ensures safe power transmission. The 2-row, 60-position layout with a 2.54mm pitch offers ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination guarantee signal integrity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The hairpin contact type and straddle orientation provide secure mating. At just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for industrial and commercial electronics, this connector, with its part number GBC30DCMN-S288, is a reliable choice for your PCB interconnection needs.