GBC30DCMN

Heilind Number:SULGBC30DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCMN

Detailed Description

Introducing the GBC30DCMN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 60 female contacts, each meticulously crafted from PA9T and plated with gold for optimal conductivity. The contact material, phosphor bronze, ensures durability and longevity, even in harsh operating environments ranging from -65 to 125°C. Wire wrap termination method guarantees secure and efficient connections, while the hairpin contact type enables easy mating. Rated for 700VAC and 3A, this connector is ideal for high-power circuits. Its straight orientation, 14.22mm tail length, and 15.49mm height allow for easy installation on PCBs. With matte tin termination plating, it meets industry standards for RoHS compliance. Trust the GBC30DCMN for seamless board-to-board connectivity in aerospace, industrial, and telecommunications systems.