GBC30DCMS-S288

Heilind Number:SULGBC30DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCMS-S288

Detailed Description

The GBC30DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 60 positions, it ensures reliable connectivity in dense PCB layouts. The female connector, featuring PA9T housing and Phosphor Bronze contacts with gold plating, guarantees excellent durability and signal integrity. Its side hole mount and card extender termination method offer versatile installation options. With a 2.54mm pitch, 700VAC voltage rating, and 3A current rating, this connector is suitable for power and signal transmission. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its stability. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient while delivering high performance. The matte tin termination plating ensures secure solder connections. Overall, the GBC30DCMS-S288 is a reliable and efficient solution for your PCB connectivity needs.