GBC30DCMS

Heilind Number:SULGBC30DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCMS

Detailed Description

Introducing the GBC30DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector is perfect for space-constrained designs. Featuring PA9T housing and contact pins made of phosphor bronze with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. The hairpin contact type and wire wrap termination method guarantee secure connections even in harsh environments, while the operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial settings. With 60 positions in two rows, it offers ample connectivity options. The connector's straight orientation and side-hole mount type facilitate easy installation on PCBs. Its matte tin termination plating enhances durability and solderability. Trust the GBC30DCMS for rugged performance in your electronic designs.