GBC30DCMT-S288

Heilind Number:SULGBC30DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCMT-S288

Detailed Description

The GBC30DCMT-S288 is a high-performance board-to-board PCB connector ideal for demanding applications. With a pitch of 2.54mm and a total of 60 positions across 2 rows, this connector ensures secure and reliable connections. Featuring a threaded mount type and card extender termination method, installation is simple and efficient. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector is both powerful and safe to use. Its hairpin contact type and straddle orientation further enhance its performance. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Terminated with matte tin plating, it meets industry standards for reliability. Classified under the hi-rel category, the GBC30DCMT-S288 is a top choice for aerospace, military, and other mission-critical applications.