GBC30DCMT

Heilind Number:SULGBC30DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCMT

Detailed Description

The GBC30DCMT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row, female gender design with threaded mount type and wire wrap termination method, it offers secure and stable attachment. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straight orientation facilitate easy mating. With 60 positions and a voltage rating of 700VAC, it is suitable for high-density power and signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector guarantees consistent performance in extreme conditions. The matte tin termination plating enhances durability and ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the GBC30DCMT is a top choice for high-reliability connectivity needs.