GBC30DCSD-S288

Heilind Number:SULGBC30DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCSD-S288

Detailed Description

Introducing the GBC30DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various electronic systems. Its two rows of Hairpin contacts, spaced at a pitch of 2.54mm, provide 60 positions for secure connections. The clearance hole mount type and card extender termination method offer easy installation and maintenance. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained applications. With matte tin termination plating ensuring durability, it is ideal for aerospace, defense, and industrial sectors. Upgrade your connectivity with the GBC30DCSD-S288 for reliable and efficient PCB connections.