GBC30DCSD

Heilind Number:SULGBC30DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCSD

Detailed Description

The GBC30DCSD female connector, featuring PA9T and phosphor bronze construction, offers high-performance connectivity for your electronic devices. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Its two rows of hairpin contacts, plated with gold for optimal conductivity, provide secure connections in straight orientation. The 2.54mm pitch and 30 positions cater to diverse PCB requirements. Designed for durability, it can operate in a wide temperature range from -65 to 125°C. The clearance hole mount type and thru-hole termination method with matte tin plating guarantee easy and robust installation. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, ideal for high-density board-to-board or card edge applications. Trust in the GBC30DCSD for seamless and long-lasting connectivity in your electronic designs.