GBC30DCSH

Heilind Number:SULGBC30DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCSH

Detailed Description

The GBC30DCSH is a high-quality board-to-board PCB connector designed for reliable and durable performance. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector has two rows with a pitch of 2.54mm, accommodating 30 positions. Its hairpin contact type and straight orientation facilitate easy and secure connections. Meeting stringent operating temperature requirements from -65 to 125°C, it is ideal for use in harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is perfect for space-constrained PCB layouts. With termination through holes and matte tin plating, it offers efficient soldering and durability. Overall, the GBC30DCSH is a top choice for engineers seeking dependable board-to-board connectivity solutions.