GBC30DCSI

Heilind Number:SULGBC30DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCSI

Detailed Description

Introducing the GBC30DCSI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With two rows of 30 female pins, this connector ensures secure and efficient connectivity. Featuring a threaded mount type and thru-hole termination method, installation is easy and durable. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation further enhance its versatility. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, the GBC30DCSI is perfect for space-constrained setups. Trust in its matte tin termination plating for long-term performance. Whether in aerospace, industrial, or telecommunications systems, this connector delivers unmatched quality and durability. Choose the GBC30DCSI for your connectivity needs.