GBC30DCSN-S288

Heilind Number:SULGBC30DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCSN-S288

Detailed Description

Introducing the GBC30DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 60 female contacts, this connector offers reliable connectivity in tight spaces. Constructed from PA9T and featuring gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The termination method is through a card extender, making it easy to install and maintain. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its durability and stability. With a connector height of 15.49mm and a width of 9.4mm, it provides a secure fit on PCBs. Matte tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, the GBC30DCSN-S288 is a reliable solution for your connectivity needs.