GBC30DCSN

Heilind Number:SULGBC30DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCSN

Detailed Description

Introducing the GBC30DCSN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 30 hairpin contacts, this connector ensures reliable signal transmission. The contact material, crafted from Phosphor Bronze with Gold plating, guarantees optimal conductivity and durability. Operating at voltages of up to 700 VAC, and with an amperage rating of 3A, it meets stringent power requirements. Its straight orientation and termination method through holes make installation easy. With a tail length of 4.06mm (.16 in) and a compact connector height of 15.49mm (.61 in), it offers versatility in PCB layouts. Tested for performance in extreme conditions, with an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The GBC30DCSN is the ideal choice for demanding electronic systems that require high reliability and precision connectivity.