GBC30DCST-S288

Heilind Number:SULGBC30DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCST-S288

Detailed Description

The GBC30DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the card extender termination method simplifies installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, with a pitch of 2.54mm (.1 in) accommodating precision connections. Operating at voltages up to 700VAC, with an amperage of 3A, and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The hairpin contact type and straddle orientation facilitate efficient signal transmission, with 60 positions available for comprehensive connectivity. With a compact design (15.49mm height, 9.4mm width), matte tin termination plating, and compliance with hi-rel standards, the GBC30DCST-S288 is the ideal choice for high-performance PCB interconnection.