GBC30DCTH

Heilind Number:SULGBC30DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCTH

Detailed Description

Introducing the GBC30DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 60 positions spread across 2 rows, it offers ample connectivity in compact spaces. The Thru Hole termination method and clearance hole mount type make installation a breeze. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees robust performance in harsh environments. The straight orientation and hairpin contact type further enhance versatility. With a sleek connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained designs. Trust the GBC30DCTH for seamless and efficient board-to-board connections in your projects.