| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DCTN |
GBC30DCTN
| Heilind Number: | SULGBC30DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DCTN |
| ECAD Model: |
Specifications
Detailed Description
GBC30DCTN - This female board-to-board connector, featuring PA9T and phosphor bronze construction, boasts a robust design suitable for high-reliability applications. With a pitch of 2.54mm and 60 positions across 2 rows, it offers precise connectivity. The gold-plated hairpin contacts ensure optimal signal transmission, while the termination method of thru hole mounting guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is built to withstand harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. The matte tin termination plating further enhances its durability, making it a dependable choice for industrial and electronic systems.

