GBC30DCTS

Heilind Number:SULGBC30DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCTS

Detailed Description

The GBC30DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it meets the needs of power-intensive systems. The connector, with its 2.54mm pitch and 60 positions, offers ample connectivity options. Its gold-plated hairpin contacts provide low contact resistance and high durability. With a straight orientation and side hole mount type, installation is convenient. Operating within a wide temperature range of -65 to 125°C, it is suitable for extreme conditions. The connector, with its compact dimensions of .61" in height and 9.4mm in width, is ideal for space-constrained PCB layouts. Matte tin termination plating ensures solderability. This connector belongs to the hi_rel category, making it a dependable choice for mission-critical systems. The GBC30DCTS is the epitome of performance and reliability in board-to-board connectivity.