GBC30DCTT

Heilind Number:SULGBC30DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCTT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCTT

Detailed Description

Introducing the GBC30DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it offers robust power delivery. The threaded mount type and through-hole termination method provide secure and stable installation. With 60 positions arranged in 2 rows, this connector offers ample connectivity options. Its hairpin contact type and straight orientation further enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and other hi-rel industries, the GBC30DCTT is the perfect solution for your connectivity needs.