GBC30DCWN-S288

Heilind Number:SULGBC30DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCWN-S288

Detailed Description

The GBC30DCWN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 60 positions. Its hairpin contact type and gold plating guarantee low contact resistance and long-term durability. The termination method is through card extender with matte tin plating, offering secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether in aerospace, defense, or industrial applications, the GBC30DCWN-S288 ensures optimal performance and reliability.