GBC30DCWN

Heilind Number:SULGBC30DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCWN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DCWN

Detailed Description

GBC30DCWN is a high-performance female PCB connector featuring PA9T housing and precision-crafted phosphor bronze contacts plated with gold, ensuring superior conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is designed for reliable power transmission in demanding electronic applications. Its two rows of hairpin contacts, each with 60 positions spaced at 2.54mm (.1 inch) pitch, guarantee secure and efficient connectivity. With a straight orientation and no mounting required, installation is hassle-free. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, makes it suitable for use in harsh environments. Measuring 15.49mm (.61 inch) in height and 9.4mm (.37 inch) in width, the GBC30DCWN is a compact yet robust solution for board-to-board and card edge connections. Meeting stringent quality standards, it is ideal for a wide range of industrial and commercial applications.