GBC30DCWT-S288

Heilind Number:SULGBC30DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DCWT-S288

Detailed Description

Introducing the GBC30DCWT-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a 2-row, 60-position configuration, this female connector features a threaded mount type and card extender termination method, ensuring secure and reliable connections. Crafted with PA9T and phosphor bronze materials, it guarantees excellent conductivity and longevity. The gold-plated hairpin contacts offer optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for various industrial applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained layouts. Trust in the GBC30DCWTS288 for your connectivity needs, where quality meets performance.