| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DCWT |
GBC30DCWT
| Heilind Number: | SULGBC30DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DCWT |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and Phosphor Bronze female connector with through-hole termination method is designed for high-reliability board-to-board and card edge connections. Featuring two rows of 60 gold-plated hairpin contacts on a 2.54mm pitch, it ensures secure and efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, including those in harsh environments. The threaded mount type and straight orientation offer easy and reliable installation. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its durability. Trust in the GBC30DCWT for your demanding connectivity needs.

