GBC30DETH

Heilind Number:SULGBC30DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DETH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DETH

Detailed Description

Introducing the GBC30DETH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is perfect for demanding industrial applications. Featuring a female gender and two rows with a total of 60 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. Its cantilever contact type and clearance hole mount make for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it is ideal for space-constrained layouts. Trust the GBC30DETH for your critical connectivity needs in aerospace, defense, and other hi-rel applications.