GBC30DETN

Heilind Number:SULGBC30DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DETN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DETN

Detailed Description

Introducing the GBC30DETN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable connectivity and signal transmission. Featuring 60 positions in a 2-row configuration, it offers ample connectivity options. The cantilever contact type and straight orientation make for easy and secure mating. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for use in various electronic devices. The termination method of thru-hole and termination plating of matte tin further enhance its durability. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, makes it ideal for space-constrained applications. Trust the GBC30DETN for robust and efficient board-to-board connectivity.