GBC30DEYH

Heilind Number:SULGBC30DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DEYH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DEYH

Detailed Description

The GBC30DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The connector has a female gender with two rows, each with 30 positions, providing ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The cantilever contact type, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and high reliability. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme temperature conditions. Measuring 10.95mm in height and 8.38mm in width, the connector is compact yet highly efficient. Overall, the GBC30DEYH is a top choice for applications requiring high-speed data transfer and power distribution.