GBC30DEYN

Heilind Number:SULGBC30DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DEYN

Detailed Description

The GBC30DEYN is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a contact material of PA9T & phosphor bronze and gold plating, it ensures reliable conductivity and durability. Featuring a 2-row, 60-position configuration with a pitch of 2.54mm, it offers ample connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The matte tin termination plating ensures compatibility with various PCB materials. Perfect for applications where high reliability is essential, the GBC30DEYN is a top choice for engineers and manufacturers in need of premium board-to-board connectivity solutions.