| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGBC30DKAD |
GBC30DKAD
| Heilind Number: | SULGBC30DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKAD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PA9T and Phosphor Bronze, our SKU GBC30DKAD connector is engineered for high reliability in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this female connector ensures secure power transmission even in extreme conditions. Boasting two rows of 60 cantilever contacts plated with gold for optimal conductivity, it offers a pitch of 2.54 mm for efficient PCB connections. The clearance hole mount type and thru-hole termination method guarantee easy and durable installation. With a compact connector height of 13.97 mm and width of 9.4 mm, it's ideal for space-constrained applications. Trust in the durability and performance of our GBC30DKAD connector for seamless board-to-board or card edge connections in your projects.

