GBC30DKAI-S1243

Heilind Number:SULGBC30DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKAI-S1243

Detailed Description

Introducing the GBC30DKAI-S1243, a high-performance female board-to-board PCB connector designed for optimal power transmission. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Its cantilever contact type and right-angle orientation provide easy and secure connections, while the threaded mount type and thru-hole termination method ensure robust attachment to the PCB. With 60 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 13.97mm (.55 in) and a width of 10.16mm (.4 in), makes it ideal for space-constrained installations. The matte tin termination plating guarantees long-term durability. Trust the GBC30DKAI-S1243 for efficient and secure board-to-board connections in your electronic devices.