GBC30DKAI

Heilind Number:SULGBC30DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKAI

Detailed Description

Introducing the GBC30DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this female connector ensures reliable connectivity in industrial environments. With a pitch of 2.54mm and right-angle orientation, it offers efficient PCB mating solutions. Gold-plated contacts guarantee excellent signal transmission, while the threaded mount type and thru-hole termination method provide secure attachment. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of electronic systems. With 60 positions and a compact design, the GBC30DKAI is ideal for high-density PCB layouts. Trust in its performance and durability for your connectivity needs in aerospace, defense, and other critical applications.