GBC30DKAN-S1243

Heilind Number:SULGBC30DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKAN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKAN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKAN-S1243

Detailed Description

The GBC30DKAN-S1243 features a durable build with PA9T and Phosphor Bronze construction, ensuring reliable performance. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees safe power transmission. This female connector offers 60 positions across 2 rows, ideal for extensive connectivity needs. Utilizing a cantilever contact type and gold plating, it ensures optimal signal transfer. Designed for through-hole termination, it boasts easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The right-angle orientation and compact dimensions make it space-efficient, with a connector height of 13.97mm and width of 10.16mm. With matte tin termination plating, it's resistant to corrosion, perfect for hi-rel applications in Board to Board and Card Edge connections. Upgrade your PCB connectivity with the GBC30DKAN-S1243.