GBC30DKAN

Heilind Number:SULGBC30DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKAN

Detailed Description

The GBC30DKAN is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 positions each, it offers reliable connectivity on PCBs. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and cantilever contact type make it easy to install and maintain. Measuring at 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the GBC30DKAN guarantees high reliability in aerospace, military, and industrial applications.