| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DKAS |
GBC30DKAS
| Heilind Number: | SULGBC30DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKAS |
| ECAD Model: |
Specifications
Detailed Description
GBC30DKAS features a robust design with PA9T and phosphor bronze construction, ensuring reliable performance in demanding environments. With a 2.54mm pitch and 60 positions, it offers high versatility for board-to-board connections. The female connector, equipped with cantilever contacts plated with gold, guarantees secure and efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it meets the strictest industrial standards. Its right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. Matte tin termination plating enhances durability, making it suitable for a wide range of applications in the electronics industry.

