| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC30DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC30DKAT |
GBC30DKAT
| Heilind Number: | SULGBC30DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC30DKAT |
| ECAD Model: |
Specifications
Detailed Description
The GBC30DKAT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Cantilever, it ensures secure and reliable connections. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity even in harsh environments. Featuring two rows with a total of 60 positions, this connector offers ample connectivity options. Its threaded mount type and through-hole termination method provide easy and stable installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, the GBC30DKAT is a dependable choice for critical electronic systems.

