GBC30DKDH

Heilind Number:SULGBC30DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKDH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKDH

Detailed Description

Introducing the GBC30DKDH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and seamless connections. Its termination method through hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity. With a pitch of 2.54mm (.1 in) and a maximum voltage of 700 VAC, it meets stringent industrial standards. The cantilever contact type and straight orientation, along with 60 positions and a tail length of 4.06mm (.16 in), make it versatile for various applications. Operating in a wide temperature range of -65 to 125°C, this connector is durable and reliable. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it is ideal for space-constrained environments. The matte tin termination plating ensures longevity. Perfect for use in hi-rel applications, the GBC30DKDH from our Board To Board PCB Connectors category is your go-to solution for high-quality connectivity needs.