GBC30DKDI-S1243

Heilind Number:SULGBC30DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKDI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGBC30DKDI-S1243

Detailed Description

The GBC30DKDI-S1243 is a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and data-intensive systems. The cantilever contact design and threaded mounting type provide secure and stable connections. With 60 positions in 2 rows and a pitch of 2.54mm, it offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. The matte tin termination plating ensures long-term durability. Measuring .61 inches in height and .4 inches in width, it is compact yet efficient. Trusted for its performance and quality, the GBC30DKDI-S1243 is a reliable choice for your connectivity needs.