GBC30DKDI

Heilind Number:SULGBC30DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC30DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC30DKDI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC30DKDI

Detailed Description

This PA9T & Phosphor Bronze female connector, with SKU GBC30DKDI, is a high-performance component designed for board-to-board PCB connections. Featuring two rows of 60 cantilever contacts with gold plating, it ensures reliable signal transmission with a current rating of 3A and a maximum voltage of 700VAC. The threaded mounting and thru-hole termination method guarantee secure installation on PCBs, while the 2.54mm pitch allows for precise alignment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances solderability, ensuring a durable connection. Ideal for applications demanding high reliability, this connector is a crucial component in electronic systems.